20 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩78,432 |
| 5+ | ₩74,221 |
| 10+ | ₩70,009 |
| 20+ | ₩66,029 |
제품 정보
제품 개요
The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- 70µ PGS thickness
애플리케이션
Thermal Management, LED Lighting, Computers & Computer Peripherals, Fibre Optics
기술 사양
Pyrolytic Graphite Sheet
-
-
-
No SVHC (25-Jun-2025)
950W/m.K
0.07mm
-
EYGx
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서