당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
"C-TEC"의 검색 결과9
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAKEFIELD THERMAL | Each | 1+ ₩26,390 5+ ₩24,232 10+ ₩23,358 20+ ₩22,401 50+ ₩21,443 | 총계:₩26,390 Min: 1 / Mult: 1 | 1 Stage | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ ₩36,934 5+ ₩34,245 10+ ₩33,168 20+ ₩32,592 50+ ₩32,016 | 총계:₩36,934 Min: 1 / Mult: 1 | 1 Stage | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ ₩32,168 5+ ₩30,235 10+ ₩29,441 20+ ₩28,175 50+ ₩26,909 | 총계:₩32,168 Min: 1 / Mult: 1 | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ ₩38,379 5+ ₩35,232 10+ ₩33,383 20+ ₩31,900 50+ ₩30,417 | 총계:₩38,379 Min: 1 / Mult: 1 | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ ₩44,741 5+ ₩40,638 10+ ₩39,603 20+ ₩37,846 50+ ₩36,088 | 총계:₩44,741 Min: 1 / Mult: 1 | 1 Stage | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ ₩29,003 5+ ₩27,266 10+ ₩26,114 20+ ₩25,215 50+ ₩24,316 | 총계:₩29,003 Min: 1 / Mult: 1 | 1 Stage | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
4813803 RoHS | Each | 1+ ₩29,680 5+ ₩27,896 10+ ₩27,159 20+ ₩26,352 50+ ₩25,545 | 총계:₩29,680 Min: 1 / Mult: 1 | 1 Stage | 88.9W | 10A | 15.4VDC | 40mm | 40mm | 3.3mm | 68°C | TEC Series | 1.12ohm | 100mm 20 AWG Red & Black | ||||
4813804 RoHS | Each | 1+ ₩47,969 5+ ₩45,219 10+ ₩43,988 20+ ₩43,109 | 총계:₩47,969 Min: 1 / Mult: 1 | 1 Stage | 41.6W | 3A | 24.1V | 40mm | 40mm | 4.2mm | 68°C | TEC Series | 6.82ohm | 100mm 20 AWG Red & Black | ||||
WAKEFIELD THERMAL | Each | 100+ ₩25,714 | 총계:₩2,571,400 Min: 100 / Mult: 100 | 1 Stage | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated | ||||