당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
"EUROPEAN THERMODYNAMICS"의 검색 결과35
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ ₩76,372 5+ ₩71,204 10+ ₩68,239 20+ ₩62,774 | 총계:₩76,372 Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩130,179 5+ ₩121,370 10+ ₩116,316 | 총계:₩130,179 Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩66,585 5+ ₩62,079 10+ ₩59,494 20+ ₩54,730 | 총계:₩66,585 Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩69,410 5+ ₩64,713 10+ ₩62,019 20+ ₩57,052 | 총계:₩69,410 Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩37,224 5+ ₩34,705 10+ ₩33,260 20+ ₩30,597 50+ ₩29,447 | 총계:₩37,224 Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩31,163 5+ ₩29,055 10+ ₩27,845 20+ ₩25,615 50+ ₩24,652 | 총계:₩31,163 Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩70,680 5+ ₩65,897 10+ ₩63,153 20+ ₩58,096 | 총계:₩70,680 Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩72,018 5+ ₩67,145 10+ ₩64,349 20+ ₩59,195 | 총계:₩72,018 Min: 1 / Mult: 1 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩479,949 | 총계:₩479,949 Min: 1 / Mult: 1 | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩75,008 5+ ₩69,933 10+ ₩67,021 20+ ₩61,654 | 총계:₩75,008 Min: 1 / Mult: 1 | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩207,266 5+ ₩193,241 10+ ₩185,194 | 총계:₩207,266 Min: 1 / Mult: 1 | 3 Stage | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩41,226 5+ ₩38,436 10+ ₩36,835 20+ ₩33,886 50+ ₩32,612 | 총계:₩41,226 Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩40,478 5+ ₩37,739 10+ ₩36,167 20+ ₩33,271 50+ ₩32,021 | 총계:₩40,478 Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩301,612 | 총계:₩301,612 Min: 1 / Mult: 1 | - | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩63,158 5+ ₩58,884 10+ ₩56,432 20+ ₩51,913 | 총계:₩63,158 Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHM Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩77,149 5+ ₩71,929 10+ ₩68,934 20+ ₩63,414 | 총계:₩77,149 Min: 1 / Mult: 1 | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩51,024 5+ ₩47,572 10+ ₩45,591 20+ ₩41,940 | 총계:₩51,024 Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩93,743 5+ ₩87,400 10+ ₩83,760 | 총계:₩93,743 Min: 1 / Mult: 1 | 2 Stage | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩83,593 5+ ₩77,937 10+ ₩74,691 20+ ₩68,710 | 총계:₩83,593 Min: 1 / Mult: 1 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩69,378 5+ ₩64,684 10+ ₩61,990 20+ ₩57,026 | 총계:₩69,378 Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩36,660 5+ ₩34,179 10+ ₩32,756 20+ ₩30,133 50+ ₩29,000 | 총계:₩36,660 Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC Series | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩46,463 5+ ₩43,319 10+ ₩41,515 20+ ₩38,191 | 총계:₩46,463 Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩54,519 5+ ₩50,830 10+ ₩48,714 20+ ₩44,813 | 총계:₩54,519 Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC Series | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩49,954 5+ ₩46,574 10+ ₩44,634 20+ ₩41,060 | 총계:₩49,954 Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC Series | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩294,543 | 총계:₩294,543 Min: 1 / Mult: 1 | - | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR Series | - | - | ||||