Thermoelectric Modules & Assemblies :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
(1)
(1)
Current Max @ Diff Temperature Max
=3.9A
1
(1)
(4)
(1)
(1)
(1)
(1)
(2)
(1)
Module Type
(1)
No. of Stages
(9)
Cooling Power Pc
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Voltage Max @ Diff Temperature Max
(1)
(1)
(1)
(1)
(4)
(1)
Length
(1)
(1)
(5)
(2)
Width
(2)
(1)
(4)
(2)
Depth
(1)
(6)
(1)
(1)
Temperature Difference Max
(1)
(2)
(1)
(4)
(1)
Product Range
(5)
(1)
(1)
(1)
(1)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Module Type | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩56,254 5+₩47,354 10+₩40,912 20+₩40,087 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+₩29,912 5+₩28,098 10+₩27,355 20+₩26,527 50+₩25,699 | Thermoelectric Cooler | 1 Stage | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | ||||||
MULTICOMP PRO | Each | 1+₩91,513 3+₩79,491 10+₩77,571 25+₩74,359 | - | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩91,083 3+₩79,114 10+₩77,212 25+₩74,018 | - | 1 Stage | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩53,885 3+₩46,313 10+₩40,804 25+₩39,979 100+₩38,023 | - | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+₩42,308 5+₩39,460 10+₩38,313 25+₩36,848 50+₩35,798 가격 더 알아보기 | - | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+₩75,167 3+₩64,598 10+₩56,918 25+₩55,770 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩62,265 3+₩53,509 10+₩47,157 25+₩46,206 | - | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩54,854 5+₩46,206 10+₩39,907 20+₩39,100 | - | 1 Stage | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | |||||