0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639725

RoHS

Each
1+₩63,346
5+₩53,346
10+₩46,072
20+₩45,132
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639737

RoHS

Each
1+₩96,843
5+₩81,542
10+₩70,433
20+₩69,023
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+₩63,346
5+₩53,346
10+₩46,072
20+₩45,132
-
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
4814122

RoHS

Each
1+₩60,313
5+₩56,666
10+₩55,163
20+₩54,060
Thermoelectric Cooler
1 Stage
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
3912321

RoHS

Each
1+₩88,647
3+₩75,940
10+₩66,955
25+₩65,621
-
1 Stage
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
2466912

RoHS

Each
1+₩61,058
5+₩56,893
10+₩56,324
20+₩52,200
-
1 Stage
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
5130196

RoHS

Each
1+₩72,504
5+₩67,297
10+₩65,513
20+₩64,589
Thermoelectric Cooler
1 Stage
114W
8.4A
20.6V
40mm
40mm
3.1mm
74°C
arcTEC CP084-4031-A Series
1.83ohm
150mm 18 AWG Red & Black
4892377

RoHS

Each
1+₩95,752
5+₩89,964
10+₩89,332
Thermoelectric Cooler
1 Stage
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
CP151 Series
1.25ohm
100mm AWG Red & Black
5130168

RoHS

Each
1+₩116,004
5+₩107,674
10+₩104,820
Thermoelectric Cooler
1 Stage
114W
6A
30.3V
40mm
40mm
3.1mm
70°C
arcTEC CP060-4031-A Series
3.85ohm
150mm 18 AWG Red & Black
5130200

RoHS

Each
1+₩105,563
5+₩97,983
10+₩95,385
Thermoelectric Cooler
1 Stage
217.2W
13A
26.3V
40mm
40mm
3.1mm
74°C
arcTEC CP130-4031-A Series
1.65ohm
150mm 18 AWG Red & Black
5130201

RoHS

Each
1+₩105,563
5+₩97,983
10+₩95,385
Thermoelectric Cooler
1 Stage
240.7W
14.7A
26.3V
40mm
40mm
3.1mm
74°C
arcTEC CP147-4031-A Series
1.45ohm
150mm 18 AWG Red & Black
11개 품목 1-11개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account