0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639764

RoHS

MULTICOMP PRO
Each
1+₩83,816
3+₩72,801
10+₩71,053
25+₩68,102
-
1 Stage
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
2466914

RoHS

Each
1+₩27,426
5+₩25,555
10+₩25,300
20+₩23,448
50+₩22,809
-
1 Stage
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3018636

RoHS

Each
1+₩30,242
5+₩28,196
10+₩27,381
25+₩26,330
50+₩25,570
가격 더 알아보기
-
1 Stage
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
3018641

RoHS

Each
1+₩45,625
5+₩42,556
10+₩41,312
25+₩39,737
50+₩38,590
가격 더 알아보기
-
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
3018638

RoHS

Each
1+₩44,160
5+₩41,188
10+₩39,986
25+₩38,465
50+₩37,360
가격 더 알아보기
-
1 Stage
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
4568373

RoHS

Each
1+₩28,779
3+₩25,358
10+₩23,967
25+₩21,918
100+₩21,373
-
-
17.2W
3.4A
8.8V
20mm
20mm
3.3mm
70°C
-
-
Red & Black
4568390

RoHS

Each
1+₩99,061
3+₩85,132
10+₩75,019
25+₩73,516
-
-
163W
10.5A
24.1V
40mm
40mm
3.3mm
75°C
-
1.83ohm
20 AWG Red & Black
4813803

RoHS

ADVANCED THERMAL SOLUTIONS
Each
1+₩39,207
5+₩37,463
10+₩36,640
25+₩35,251
50+₩34,301
가격 더 알아보기
-
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
4892345

RoHS

Each
1+₩87,292
5+₩82,225
10+₩80,033
Thermoelectric Cooler
1 Stage
89W
10A
15V
30mm
40mm
3.3mm
70°C
CP100 Series
1.13ohm
20 AWG Red & Black
4892462

RoHS

Each
1+₩56,326
5+₩52,742
10+₩51,331
20+₩50,305
Thermoelectric Cooler
1 Stage
67.6W
6A
19.5V
40mm
40mm
3.3mm
68°C
CP60H Series
2.54ohm
20 AWG Red & Black
5110097

RoHS

Each
1+₩32,075
5+₩29,892
10+₩29,281
20+₩28,151
50+₩26,905
Thermoelectric Cooler
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
5130198

RoHS

Each
1+₩105,563
5+₩97,983
10+₩95,385
Thermoelectric Cooler
1 Stage
167.1W
10.5A
24.7V
40mm
40mm
3.3mm
70°C
arcTEC CP105-4033-A Series
1.83ohm
150mm 18 AWG Red & Black
5130199

RoHS

Each
1+₩105,563
5+₩97,983
10+₩95,385
Thermoelectric Cooler
1 Stage
194.8W
11.6A
26.3V
40mm
40mm
3.3mm
74°C
arcTEC CP116-4033-A Series
1.7ohm
150mm 18 AWG Red & Black
13개 품목 1-13개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account