0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639731

RoHS

MULTICOMP PRO
Each
1+₩67,369
3+₩57,895
10+₩51,016
25+₩50,001
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+₩59,136
3+₩50,828
10+₩44,794
25+₩43,891
100+₩41,749
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+₩61,086
5+₩56,919
10+₩56,350
20+₩52,225
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267546

RoHS

Each
1+₩28,666
3+₩25,245
10+₩23,873
25+₩21,824
100+₩21,279
-
1 Stage
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
4568367

RoHS

Each
1+₩31,128
3+₩27,425
10+₩25,940
25+₩23,704
100+₩23,121
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
4814128

RoHS

Each
1+₩63,883
5+₩59,362
10+₩57,593
20+₩56,442
Thermoelectric Cooler
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
1639732

RoHS

Each
1+₩91,335
5+₩76,899
10+₩66,410
20+₩65,095
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+₩32,264
5+₩30,063
10+₩29,763
20+₩27,583
50+₩26,833
-
1 Stage
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
2484940

RoHS

Each
1+₩43,963
5+₩40,964
10+₩40,555
20+₩37,585
-
1 Stage
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
2484933

RoHS

Each
1+₩59,870
5+₩55,787
10+₩55,229
20+₩51,185
-
1 Stage
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
5110098

RoHS

Each
1+₩32,075
5+₩29,892
10+₩29,281
20+₩28,151
50+₩26,905
Thermoelectric Cooler
1 Stage
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
5110096

RoHS

Each
1+₩27,928
5+₩26,027
10+₩25,495
20+₩24,511
50+₩23,426
Thermoelectric Cooler
1 Stage
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
5130209

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
312.9W
15.5A
31.1V
55mm
55mm
3.5mm
74°C
arcTEC CP155-5535-A Series
1.5ohm
150mm 18 AWG Red & Black
5130183

RoHS

Each
1+₩58,003
5+₩53,838
10+₩52,411
20+₩51,672
Thermoelectric Cooler
1 Stage
90W
8.8A
16.8V
40mm
40mm
3.5mm
74°C
arcTEC CP088-4035-A Series
1.5ohm
150mm 18 AWG Red & Black
5130182

RoHS

Each
1+₩58,003
5+₩53,838
10+₩52,411
20+₩51,672
Thermoelectric Cooler
1 Stage
90W
8.8A
16.8V
44mm
40mm
3.5mm
74°C
arcTEC CP088-404435-A Series
1.5ohm
150mm 18 AWG Red & Black
15개 품목 1-15개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account