0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639744

RoHS

Each
1+₩101,673
3+₩88,309
10+₩86,185
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+₩95,865
3+₩83,271
10+₩81,260
25+₩77,895
-
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+₩65,226
3+₩56,053
10+₩49,399
25+₩48,403
-
1 Stage
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+₩56,448
3+₩48,516
10+₩42,745
25+₩41,880
100+₩39,831
-
1 Stage
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
3267517

RoHS

Each
1+₩31,072
3+₩27,369
10+₩25,884
25+₩23,666
100+₩23,083
-
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3018639

RoHS

Each
1+₩36,724
5+₩34,250
10+₩33,255
25+₩31,983
50+₩31,057
가격 더 알아보기
-
1 Stage
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
4568374

RoHS

Each
1+₩29,982
3+₩26,410
10+₩24,982
25+₩22,839
100+₩22,275
-
-
9W
3.7A
3.9VDC
15mm
15mm
3.6mm
70°C
-
-
Red & Black
4568372

RoHS

Each
1+₩29,267
3+₩25,771
10+₩24,380
25+₩22,275
100+₩21,730
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
4814118

RoHS

Each
1+₩30,459
5+₩28,358
10+₩27,523
20+₩26,559
50+₩25,594
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
4814116

RoHS

Each
1+₩29,912
5+₩28,098
10+₩27,355
20+₩26,527
50+₩25,699
Thermoelectric Cooler
1 Stage
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
4814117

RoHS

Each
1+₩26,760
5+₩25,133
10+₩24,471
20+₩23,730
50+₩22,988
Thermoelectric Cooler
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
3262148

RoHS

Each
1+₩78,741
3+₩67,670
10+₩59,625
25+₩58,422
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
3912323

RoHS

Each
1+₩75,621
3+₩65,677
10+₩64,098
25+₩61,448
-
1 Stage
78W
3.6A
36.1V
40mm
40mm
3.6mm
72°C
-
7.7ohm
-
1639748

RoHS

MULTICOMP PRO
Each
1+₩57,463
5+₩48,403
10+₩41,805
20+₩40,959
-
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
3267526

RoHS

Each
1+₩56,711
3+₩48,722
10+₩42,933
25+₩42,068
100+₩40,019
-
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267518

RoHS

Each
1+₩50,508
3+₩43,403
10+₩38,252
25+₩37,482
100+₩35,640
-
1 Stage
10.2W
2.3A
7.8VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267529

RoHS

Each
1+₩62,895
3+₩54,061
10+₩47,632
25+₩46,673
100+₩44,380
-
1 Stage
77W
9.2A
15.8VDC
30mm
30mm
3.6mm
70°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267547

RoHS

Each
1+₩39,756
3+₩35,019
10+₩33,121
25+₩30,264
100+₩29,531
-
1 Stage
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
2484936

RoHS

Each
1+₩39,882
5+₩37,162
10+₩36,790
20+₩34,097
50+₩33,169
-
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC Series
1.92ohm
100mm, 20 AWG, PTFE Insulated
2484937

RoHS

Each
1+₩32,262
5+₩30,061
10+₩29,761
20+₩27,582
50+₩26,831
-
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.6mm
65°C
APHC Series
0.8ohm
100mm, UL-Style 1569, Unstripped
3267522

RoHS

Each
1+₩43,666
3+₩37,519
10+₩33,064
25+₩32,407
100+₩30,828
-
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267524

RoHS

Each
1+₩51,824
3+₩44,531
10+₩39,230
25+₩38,459
100+₩36,561
-
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267521

RoHS

Each
1+₩38,929
3+₩34,286
10+₩32,425
25+₩29,625
100+₩28,891
-
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
5130197

RoHS

Each
1+₩116,004
5+₩107,674
10+₩104,820
Thermoelectric Cooler
1 Stage
147.2W
8.8A
26.3V
40mm
40mm
3.6mm
74°C
arcTEC CP088-4036-A Series
2.25ohm
150mm 18 AWG Red & Black
5130172

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
84.7W
8.5A
15.3V
40mm
40mm
3.6mm
74°C
arcTEC CP085-4036-A Series
1.35ohm
150mm 18 AWG Red & Black
27개 품목 1-25개
2 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account