0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
4568381

RoHS

Each
1+₩43,346
3+₩37,331
10+₩33,215
-
-
49.6W
6.2A
12.2V
40mm
20mm
3.7mm
70°C
-
-
Red & Black
3912319

RoHS

Each
1+₩27,425
3+₩24,173
-
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
4568378

RoHS

Each
1+₩29,512
3+₩25,997
10+₩24,568
25+₩22,463
100+₩21,918
-
-
68.1W
7A
15.4V
40mm
40mm
3.7mm
67°C
-
-
Red & Black
4568384

RoHS

Each
1+₩28,365
3+₩24,982
10+₩23,628
25+₩21,598
100+₩21,053
-
-
27.4W
5.7A
7.8V
40mm
20mm
3.7mm
68°C
-
-
Red & Black
1639727

RoHS

Each
1+₩62,801
3+₩53,967
10+₩47,557
25+₩46,598
100+₩44,324
-
1 Stage
110W
12A
15.4V
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+₩67,896
5+₩63,265
10+₩62,633
20+₩58,047
-
1 Stage
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466905

RoHS

Each
1+₩42,742
5+₩39,826
10+₩39,428
20+₩36,542
-
1 Stage
56.3W
5.1A
19.5VDC
40mm
40mm
3.7mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
4568379

RoHS

Each
1+₩31,673
3+₩27,895
10+₩26,391
25+₩24,117
100+₩23,516
-
-
15.4W
5.5A
4.3V
30mm
15mm
3.7mm
70°C
-
-
Red & Black
5130180

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
58.6W
5.6A
16.8V
40mm
40mm
3.7mm
74°C
arcTEC CP056-4040-A Series
2.25ohm
150mm 20 AWG Red & Black
5130184

RoHS

Each
1+₩87,004
5+₩80,756
10+₩78,615
Thermoelectric Cooler
1 Stage
104.5W
10A
16.8V
40mm
40mm
3.7mm
74°C
arcTEC CP100-4037-A Series
1.26ohm
150mm 18 AWG Red & Black
5130205

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
222.9W
11A
31.8V
55mm
55mm
3.7mm
74°C
arcTEC CP110-5537-A Series
2.15ohm
150mm 18 AWG Red & Black
11개 품목 1-11개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account