Thermoelectric Modules & Assemblies:
183개 제품을 찾았습니다.element14 Korea에서 Thermoelectric Modules & Assemblies의 광범위한 제품을 찾아보세요. Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Thermoelectric Modules & Assemblies 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩71,243 3+ ₩60,383 10+ ₩52,603 25+ ₩51,551 | - | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩63,892 5+ ₩53,793 10+ ₩46,462 20+ ₩45,526 | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩61,124 5+ ₩51,453 10+ ₩44,454 20+ ₩43,557 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩65,705 5+ ₩55,333 10+ ₩47,788 20+ ₩46,813 | - | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩76,192 5+ ₩71,502 10+ ₩69,011 20+ ₩67,994 | - | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩35,972 3+ ₩30,825 10+ ₩28,408 25+ ₩24,528 100+ ₩24,040 | - | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||||
WAKEFIELD THERMAL | Each | 1+ ₩48,151 5+ ₩45,046 10+ ₩43,789 25+ ₩42,201 50+ ₩41,045 가격 더 알아보기 | - | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ ₩51,744 5+ ₩48,739 10+ ₩45,734 20+ ₩44,820 | Thermoelectric Cooler | 1 Stage | 74.7W | 11A | 11.8VDC | 30mm | 30mm | 3.25mm | 68°C | arcTEC CP110 Series | 0.9ohm | 20 AWG Red & Black | ||||||
Each | 1+ ₩94,736 5+ ₩79,763 10+ ₩68,883 20+ ₩67,519 | - | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩100,449 5+ ₩84,578 10+ ₩73,056 20+ ₩71,593 | - | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩56,600 3+ ₩47,983 10+ ₩41,802 25+ ₩40,964 | - | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩59,271 3+ ₩50,244 10+ ₩43,771 25+ ₩42,894 | - | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩298,129 | - | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩37,922 3+ ₩32,502 10+ ₩29,948 25+ ₩25,854 100+ ₩25,347 | - | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩76,409 3+ ₩64,770 10+ ₩56,425 25+ ₩55,294 | - | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩67,031 3+ ₩56,815 10+ ₩49,484 25+ ₩48,509 | - | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩87,392 5+ ₩82,012 10+ ₩79,156 20+ ₩77,989 | - | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩148,964 5+ ₩139,793 10+ ₩134,924 | - | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩130,533 3+ ₩103,842 10+ ₩101,775 | - | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩60,636 5+ ₩51,063 10+ ₩44,103 20+ ₩43,225 | - | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩63,990 3+ ₩54,241 10+ ₩47,261 25+ ₩46,306 | - | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩65,705 5+ ₩55,333 10+ ₩47,788 20+ ₩46,813 | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩75,590 3+ ₩64,087 10+ ₩55,820 25+ ₩54,709 | - | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩79,427 5+ ₩74,537 10+ ₩71,941 20+ ₩70,881 | - | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩42,597 5+ ₩39,974 10+ ₩38,582 20+ ₩38,013 50+ ₩37,161 | - | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||