0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639744

RoHS

Each
1+₩101,673
3+₩88,309
10+₩86,185
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
4892369

RoHS

Each
1+₩76,952
5+₩70,706
10+₩68,690
20+₩67,317
Thermoelectric Cooler
1 Stage
200W
13A
24.1V
50mm
50mm
3.42mm
68°C
CP130 Series
1.4ohm
100mm AWG Red & Black
1639732

RoHS

Each
1+₩91,335
5+₩76,899
10+₩66,410
20+₩65,095
-
1 Stage
237W
14A
24.1V
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
5130171

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
76.9W
8.2A
15V
40mm
40mm
3.6mm
70°C
arcTEC CP082-4036-A Series
1.4ohm
150mm 18 AWG Red & Black
4개 품목 1-4개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account