0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639725

RoHS

Each
1+₩63,346
5+₩53,346
10+₩46,072
20+₩45,132
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+₩28,046
3+₩24,719
10+₩23,365
25+₩21,354
100+₩20,828
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+₩59,418
3+₩51,053
10+₩44,982
25+₩44,098
100+₩41,937
-
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+₩63,346
5+₩53,346
10+₩46,072
20+₩45,132
-
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
3912319

RoHS

Each
1+₩27,425
3+₩24,173
-
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
3018636

RoHS

Each
1+₩30,242
5+₩28,196
10+₩27,381
25+₩26,330
50+₩25,570
가격 더 알아보기
-
1 Stage
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
1639757

RoHS

MULTICOMP PRO
Each
1+₩69,756
3+₩60,057
10+₩53,459
25+₩52,388
-
1 Stage
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
4568376

RoHS

Each
1+₩48,027
3+₩41,279
10+₩36,373
25+₩35,640
100+₩33,891
-
-
45.2W
8.2A
8.8VDC
20mm
20mm
2.7mm
70°C
-
-
Red & Black
4568367

RoHS

Each
1+₩31,128
3+₩27,425
10+₩25,940
25+₩23,704
100+₩23,121
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
4568373

RoHS

Each
1+₩28,779
3+₩25,358
10+₩23,967
25+₩21,918
100+₩21,373
-
-
17.2W
3.4A
8.8VDC
20mm
20mm
3.3mm
70°C
-
-
Red & Black
4568371

RoHS

Each
1+₩26,429
3+₩23,271
10+₩22,012
25+₩20,113
100+₩19,625
-
-
13.7W
6.2A
4V
20mm
20mm
3.8mm
70°C
-
-
Red & Black
4814117

RoHS

Each
1+₩26,760
5+₩25,133
10+₩24,471
20+₩23,730
50+₩22,988
Thermoelectric Cooler
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
4814121

RoHS

Each
1+₩23,464
5+₩21,462
10+₩21,059
20+₩20,434
50+₩19,808
Thermoelectric Cooler
1 Stage
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
4814120

RoHS

Each
1+₩25,896
5+₩23,852
10+₩23,406
20+₩22,845
50+₩22,283
Thermoelectric Cooler
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
4892399

RoHS

Each
1+₩25,680
5+₩24,083
10+₩23,492
20+₩22,665
50+₩21,837
Thermoelectric Cooler
1 Stage
15W
3A
8.6VDC
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
22 AWG Red & Black
2466915

RoHS

Each
1+₩35,624
5+₩33,194
10+₩32,862
20+₩30,456
50+₩29,627
-
1 Stage
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+₩57,463
5+₩48,403
10+₩41,805
20+₩40,959
-
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+₩32,264
5+₩30,063
10+₩29,763
20+₩27,583
50+₩26,833
-
1 Stage
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
18개 품목 1-18개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account