0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

52개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639737

RoHS

Each
1+₩96,843
5+₩81,542
10+₩70,433
20+₩69,023
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+₩49,963
3+₩42,933
10+₩37,820
25+₩37,068
100+₩35,264
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+₩58,929
5+₩49,606
10+₩42,858
20+₩41,993
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+₩101,673
3+₩88,309
10+₩86,185
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+₩58,459
5+₩49,230
10+₩42,519
20+₩41,673
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+₩63,346
5+₩53,346
10+₩46,072
20+₩45,132
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+₩66,655
3+₩57,275
10+₩50,470
25+₩49,455
-
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
2466916

RoHS

Each
1+₩32,759
5+₩30,525
10+₩30,220
20+₩28,007
50+₩27,245
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1639733

RoHS

Each
1+₩78,572
3+₩68,252
10+₩66,617
25+₩63,854
-
2 Stage
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
1639752

RoHS

MULTICOMP PRO
Each
1+₩83,158
-
1 Stage
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+₩65,226
3+₩56,053
10+₩49,399
25+₩48,403
-
1 Stage
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
3018637

RoHS

Each
1+₩42,308
5+₩39,460
10+₩38,313
25+₩36,848
50+₩35,798
가격 더 알아보기
-
1 Stage
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
3018638

RoHS

Each
1+₩44,160
5+₩41,188
10+₩39,986
25+₩38,465
50+₩37,360
가격 더 알아보기
-
1 Stage
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
3018639

RoHS

Each
1+₩36,724
5+₩34,250
10+₩33,255
25+₩31,983
50+₩31,057
가격 더 알아보기
-
1 Stage
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
4568386

RoHS

Each
1+₩47,895
3+₩41,166
10+₩36,279
25+₩35,546
100+₩33,816
-
-
32.5W
3A
15.7VDC
30mm
30mm
3.85mm
77°C
-
4ohm
22 AWG Red & Black
4568385

RoHS

Each
1+₩53,779
3+₩46,204
10+₩40,715
25+₩39,907
100+₩37,952
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
4568368

RoHS

Each
1+₩28,666
3+₩25,245
10+₩23,873
25+₩21,824
100+₩21,279
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
4568372

RoHS

Each
1+₩29,267
3+₩25,771
10+₩24,380
25+₩22,275
100+₩21,730
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
4568375

RoHS

Each
1+₩39,042
3+₩34,380
10+₩32,519
25+₩29,719
100+₩28,985
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
4814118

RoHS

Each
1+₩30,459
5+₩28,358
10+₩27,523
20+₩26,559
50+₩25,594
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
4814116

RoHS

Each
1+₩29,912
5+₩28,098
10+₩27,355
20+₩26,527
50+₩25,699
Thermoelectric Cooler
1 Stage
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
4892345

RoHS

Each
1+₩87,292
5+₩82,225
10+₩80,033
Thermoelectric Cooler
1 Stage
89W
10A
15V
30mm
40mm
3.3mm
70°C
CP100 Series
1.13ohm
20 AWG Red & Black
4814123

RoHS

Each
1+₩44,249
5+₩41,572
10+₩40,319
20+₩39,513
Thermoelectric Cooler
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
4814122

RoHS

Each
1+₩60,313
5+₩56,666
10+₩55,163
20+₩54,060
Thermoelectric Cooler
1 Stage
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
4892455

RoHS

Each
1+₩29,610
5+₩28,386
10+₩27,623
20+₩26,788
50+₩25,953
Thermoelectric Cooler
1 Stage
29W
6A
8.6VDC
30mm
30mm
4mm
68°C
CP60 Series
1.21ohm
20 AWG Red & Black
52개 품목 1-25개
3 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account