0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2466913

RoHS

Each
1+₩62,203
5+₩57,960
10+₩57,381
20+₩53,180
-
1 Stage
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639755

RoHS

Each
1+₩132,482
3+₩115,076
10+₩112,313
-
1 Stage
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
5130203

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
115.5W
5.7A
30.9V
55mm
55mm
4.35mm
74°C
arcTEC CP057-5543-A Series
4.2ohm
150mm 20 AWG Red & Black
5130209

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
312.9W
15.5A
31.1V
55mm
55mm
3.5mm
74°C
arcTEC CP155-5535-A Series
1.5ohm
150mm 18 AWG Red & Black
5130208

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
231.3W
11.4A
31.8V
55mm
55mm
3.75mm
74°C
arcTEC CP114-5537-A Series
2.11ohm
150mm 18 AWG Red & Black
5130204

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
125.6W
6.2A
31.8V
55mm
55mm
4.2mm
74°C
arcTEC CP062-5542-A Series
3.85ohm
150mm 20 AWG Red & Black
5130193

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
234.9W
22A
16.8V
55mm
55mm
3.35mm
74°C
arcTEC CP220-5533-A Series
0.58ohm
150mm 18 AWG Red & Black
5130205

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
222.9W
11A
31.8V
55mm
55mm
3.7mm
74°C
arcTEC CP110-5537-A Series
2.15ohm
150mm 18 AWG Red & Black
8개 품목 1-8개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account