0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2484931

RoHS

Each
1+₩67,211
5+₩62,627
10+₩62,001
20+₩57,461
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
4568375

RoHS

Each
1+₩39,042
3+₩34,380
10+₩32,519
25+₩29,719
100+₩28,985
-
-
75.4W
8.3A
15.4V
30mm
30mm
2.7mm
66°C
-
-
Red & Black
4814118

RoHS

Each
1+₩30,459
5+₩28,358
10+₩27,523
20+₩26,559
50+₩25,594
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4V
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
4814117

RoHS

Each
1+₩26,760
5+₩25,133
10+₩24,471
20+₩23,730
50+₩22,988
Thermoelectric Cooler
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
4892444

RoHS

Each
1+₩24,111
5+₩20,053
10+₩19,735
20+₩19,174
50+₩18,612
Thermoelectric Cooler
1 Stage
12.2W
6A
3.8V
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
20 AWG Red & Black
4814120

RoHS

Each
1+₩25,896
5+₩23,852
10+₩23,406
20+₩22,845
50+₩22,283
Thermoelectric Cooler
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
4814124

RoHS

Each
1+₩30,301
5+₩28,343
10+₩27,552
20+₩26,516
50+₩25,479
Thermoelectric Cooler
1 Stage
50.5W
6A
15.4V
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
4892399

RoHS

Each
1+₩25,680
5+₩24,083
10+₩23,492
20+₩22,665
50+₩21,837
Thermoelectric Cooler
1 Stage
15W
3A
8.6VDC
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
22 AWG Red & Black
2484934

RoHS

Each
1+₩40,890
5+₩38,101
10+₩37,720
20+₩34,959
-
1 Stage
36W
3.7A
14.7VDC
30mm
34mm
3.63mm
66°C
APHC Series
3.2ohm
100mm, UL-Style 1569, Unstripped
2484932

RoHS

Each
1+₩47,980
5+₩44,707
10+₩44,260
20+₩41,020
-
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
2484941

RoHS

Each
1+₩43,963
5+₩40,964
10+₩40,555
20+₩37,585
-
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
2484933

RoHS

Each
1+₩59,870
5+₩55,787
10+₩55,229
20+₩51,185
-
1 Stage
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
1156588

RoHS

Each
1+₩56,830
5+₩52,953
10+₩52,424
20+₩48,586
-
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC6-6 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156596

RoHS

Each
1+₩66,844
5+₩62,285
10+₩61,662
20+₩57,147
-
1 Stage
23W
2.5A
14.7VDC
30mm
30mm
3.93mm
66°C
RC12-2.5 Series
4.9ohm
101.6mm, 20 AWG, PTFE Insulated
14개 품목 1-14개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account