0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2466908

RoHS

Each
1+₩61,086
5+₩56,919
10+₩56,350
20+₩52,225
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466914

RoHS

Each
1+₩27,426
5+₩25,555
10+₩25,300
20+₩23,448
50+₩22,809
1 Stage
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3018636

RoHS

Each
1+₩30,242
5+₩28,196
10+₩27,381
25+₩26,330
50+₩25,570
가격 더 알아보기
1 Stage
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
3018641

RoHS

Each
1+₩45,625
5+₩42,556
10+₩41,312
25+₩39,737
50+₩38,590
가격 더 알아보기
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
3018637

RoHS

Each
1+₩42,308
5+₩39,460
10+₩38,313
25+₩36,848
50+₩35,798
가격 더 알아보기
1 Stage
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
3018638

RoHS

Each
1+₩44,160
5+₩41,188
10+₩39,986
25+₩38,465
50+₩37,360
가격 더 알아보기
1 Stage
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
3018639

RoHS

Each
1+₩36,724
5+₩34,250
10+₩33,255
25+₩31,983
50+₩31,057
가격 더 알아보기
1 Stage
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
4568378

RoHS

Each
1+₩29,512
3+₩25,997
10+₩24,568
25+₩22,463
100+₩21,918
-
68.1W
7A
15.4VDC
40mm
40mm
3.7mm
67°C
-
-
Red & Black
4568368

RoHS

Each
1+₩28,666
3+₩25,245
10+₩23,873
25+₩21,824
100+₩21,279
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
4568383

RoHS

Each
1+₩29,079
3+₩25,621
10+₩24,230
25+₩22,143
100+₩21,598
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
4568372

RoHS

Each
1+₩29,267
3+₩25,771
10+₩24,380
25+₩22,275
100+₩21,730
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
2466910

RoHS

Each
1+₩63,380
5+₩59,057
10+₩58,467
20+₩54,186
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3912318

RoHS

Each
1+₩57,294
3+₩49,230
10+₩43,384
25+₩42,519
100+₩40,433
1 Stage
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
3912316

RoHS

Each
1+₩74,700
3+₩64,192
10+₩56,561
25+₩55,433
1 Stage
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
2466912

RoHS

Each
1+₩61,058
5+₩56,893
10+₩56,324
20+₩52,200
1 Stage
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3018640

RoHS

Each
100+₩36,837
250+₩32,232
1 Stage
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
16개 품목 1-16개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account