0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
5130179

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
54W
5.05A
16.8V
40mm
40mm
4mm
74°C
arcTEC CP050-4040-A Series
2.55ohm
150mm 20 AWG Red & Black
5130180

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
58.6W
5.6A
16.8V
40mm
40mm
3.7mm
74°C
arcTEC CP056-4040-A Series
2.25ohm
150mm 20 AWG Red & Black
5130176

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP038-4048-A Series
3.35ohm
150mm 20 AWG Red & Black
5130173

RoHS

Each
1+₩145,005
5+₩134,592
10+₩131,024
Thermoelectric Cooler
1 Stage
16.7W
1.6A
16.8V
40mm
40mm
7.1mm
74°C
arcTEC CP016-4071-A Series
8.2ohm
150mm 22 AWG Red & Black
5130187

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
146W
14A
16.8V
50mm
50mm
4.3mm
74°C
arcTEC CP140-5043-A Series
0.92ohm
150mm 18 AWG Red & Black
5130183

RoHS

Each
1+₩58,003
5+₩53,838
10+₩52,411
20+₩51,672
Thermoelectric Cooler
1 Stage
90W
8.8A
16.8V
40mm
40mm
3.5mm
74°C
arcTEC CP088-4035-A Series
1.5ohm
150mm 18 AWG Red & Black
5130184

RoHS

Each
1+₩87,004
5+₩80,756
10+₩78,615
Thermoelectric Cooler
1 Stage
104.5W
10A
16.8V
40mm
40mm
3.7mm
74°C
arcTEC CP100-4037-A Series
1.26ohm
150mm 18 AWG Red & Black
5130186

RoHS

Each
1+₩63,802
5+₩59,221
10+₩57,651
20+₩56,838
Thermoelectric Cooler
1 Stage
146W
14A
16.8V
40mm
40mm
3mm
74°C
arcTEC CP140-4030-A Series
0.92ohm
150mm 18 AWG Red & Black
5130193

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
234.9W
22A
16.8V
55mm
55mm
3.35mm
74°C
arcTEC CP220-5533-A Series
0.58ohm
150mm 18 AWG Red & Black
5130192

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
176W
16.8A
16.8V
50mm
50mm
3.95mm
74°C
arcTEC CP168-5039-A Series
0.82ohm
150mm 18 AWG Red & Black
5130174

RoHS

Each
1+₩145,005
5+₩134,592
10+₩131,024
Thermoelectric Cooler
1 Stage
20.7W
1.98A
16.8V
40mm
40mm
6.2mm
74°C
arcTEC CP019-4062-A Series
6.5ohm
150mm 22 AWG Red & Black
5130182

RoHS

Each
1+₩58,003
5+₩53,838
10+₩52,411
20+₩51,672
Thermoelectric Cooler
1 Stage
90W
8.8A
16.8V
44mm
40mm
3.5mm
74°C
arcTEC CP088-404435-A Series
1.5ohm
150mm 18 AWG Red & Black
5130188

RoHS

Each
1+₩116,004
5+₩107,674
10+₩104,820
Thermoelectric Cooler
1 Stage
150.5W
14.4A
16.8V
62mm
62mm
4.9mm
74°C
arcTEC CP144-6245-A Series
0.88ohm
150mm 18 AWG Red & Black
5130175

RoHS

Each
1+₩145,005
5+₩134,592
10+₩131,024
Thermoelectric Cooler
1 Stage
31.7W
3.03A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP030-4048-A Series
4.2ohm
150mm 20 AWG Red & Black
5130178

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.7mm
74°C
arcTEC CP038-4047-A Series
3.35ohm
150mm 20 AWG Red & Black
15개 품목 1-15개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account