0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639732

RoHS

Each
1+₩98,982
5+₩83,337
10+₩71,970
20+₩70,544
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+₩73,009
3+₩62,742
10+₩55,287
25+₩54,187
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
2466909

RoHS

Each
1+₩62,538
5+₩58,152
10+₩57,251
20+₩52,448
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+₩65,193
5+₩60,620
10+₩59,681
20+₩54,674
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
4814128

RoHS

Each
1+₩69,808
5+₩65,586
10+₩63,728
20+₩62,454
Thermoelectric Cooler
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
2466910

RoHS

Each
1+₩67,642
5+₩62,898
10+₩61,923
20+₩56,728
-
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+₩72,462
5+₩67,380
10+₩66,336
20+₩60,771
-
1 Stage
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
7개 품목 1-7개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account