Thermoelectric Modules & Assemblies :
47개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(6)
(1)
(26)
(9)
(4)
Width
=30mm
1
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(3)
Module Type
(10)
No. of Stages
(38)
(4)
Cooling Power Pc
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Current Max @ Diff Temperature Max
(1)
(2)
(2)
(2)
(1)
(4)
(1)
(1)
Voltage Max @ Diff Temperature Max
(1)
(2)
(2)
(1)
(1)
(4)
(2)
(1)
Length
(46)
(1)
Depth
(1)
(1)
(1)
(2)
(3)
(1)
(1)
(1)
Temperature Difference Max
(1)
(5)
(6)
(6)
(1)
(9)
(3)
(3)
Product Range
(2)
(2)
(2)
(1)
(2)
(2)
(7)
(1)
포장
(47)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Module Type | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩96,843 5+₩81,542 10+₩70,433 20+₩69,023 | - | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩49,963 3+₩42,933 10+₩37,820 25+₩37,068 100+₩35,264 | - | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+₩58,929 5+₩49,606 10+₩42,858 20+₩41,993 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+₩101,673 3+₩88,309 10+₩86,185 | - | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩58,459 5+₩49,230 10+₩42,519 20+₩41,673 | - | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩63,346 5+₩53,346 10+₩46,072 20+₩45,132 | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩66,655 3+₩57,275 10+₩50,470 25+₩49,455 | - | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩32,759 5+₩30,525 10+₩30,220 20+₩28,007 50+₩27,245 | - | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+₩78,572 3+₩68,252 10+₩66,617 25+₩63,854 | - | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩83,158 | - | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩65,226 3+₩56,053 10+₩49,399 25+₩48,403 | - | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+₩42,308 5+₩39,460 10+₩38,313 25+₩36,848 50+₩35,798 가격 더 알아보기 | - | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
WAKEFIELD THERMAL | Each | 1+₩44,160 5+₩41,188 10+₩39,986 25+₩38,465 50+₩37,360 가격 더 알아보기 | - | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
WAKEFIELD THERMAL | Each | 1+₩36,724 5+₩34,250 10+₩33,255 25+₩31,983 50+₩31,057 가격 더 알아보기 | - | 1 Stage | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+₩47,895 3+₩41,166 10+₩36,279 25+₩35,546 100+₩33,816 | - | - | 32.5W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | ||||||
Each | 1+₩53,779 3+₩46,204 10+₩40,715 25+₩39,907 100+₩37,952 | - | - | 19.5W | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | ||||||
Each | 1+₩28,666 3+₩25,245 10+₩23,873 25+₩21,824 100+₩21,279 | - | - | 56.8W | 6A | 15.4VDC | 30mm | 30mm | 2.9mm | 67°C | - | - | Red & Black | ||||||
Each | 1+₩29,267 3+₩25,771 10+₩24,380 25+₩22,275 100+₩21,730 | - | - | 31.9W | 3.2A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | - | - | Red & Black | ||||||
Each | 1+₩39,042 3+₩34,380 10+₩32,519 25+₩29,719 100+₩28,985 | - | - | 75.4W | 8.3A | 15.4VDC | 30mm | 30mm | 2.7mm | 66°C | - | - | Red & Black | ||||||
Each | 1+₩30,459 5+₩28,358 10+₩27,523 20+₩26,559 50+₩25,594 | Thermoelectric Cooler | 1 Stage | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||||
Each | 1+₩44,249 5+₩41,572 10+₩40,319 20+₩39,513 | Thermoelectric Cooler | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | ||||||
Each | 1+₩29,610 5+₩28,386 10+₩27,623 20+₩26,788 50+₩25,953 | Thermoelectric Cooler | 1 Stage | 29W | 6A | 8.6VDC | 30mm | 30mm | 4mm | 68°C | CP60 Series | 1.21ohm | 20 AWG Red & Black | ||||||
Each | 1+₩61,172 5+₩57,459 10+₩55,933 20+₩54,815 | Thermoelectric Cooler | 2 Stage | 21W | 3.6A | 16.7V | 31.25mm | 30mm | 6.7mm | 82°C | CP39H-2 Series | 4.43ohm | 20 AWG Red & Black | ||||||
Each | 1+₩44,249 5+₩41,572 10+₩40,477 20+₩39,668 | Thermoelectric Cooler | 1 Stage | 29.8W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 70°C | arcTEC CP30H Series | 4ohm | 22 AWG Red & Black | ||||||
Each | 1+₩30,301 5+₩28,343 10+₩27,552 20+₩26,516 50+₩25,479 | Thermoelectric Cooler | 1 Stage | 50.5W | 6A | 15.4VDC | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | ||||||