0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639743

RoHS

MULTICOMP PRO
Each
1+₩279,174
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+₩59,136
3+₩50,828
10+₩44,794
25+₩43,891
100+₩41,749
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
4892369

RoHS

Each
1+₩76,952
5+₩70,706
10+₩68,690
20+₩67,317
Thermoelectric Cooler
1 Stage
200W
13A
24.1V
50mm
50mm
3.42mm
68°C
CP130 Series
1.4ohm
100mm AWG Red & Black
1639732

RoHS

Each
1+₩91,335
5+₩76,899
10+₩66,410
20+₩65,095
-
1 Stage
237W
14A
24.1V
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466910

RoHS

Each
1+₩63,380
5+₩59,057
10+₩58,467
20+₩54,186
-
1 Stage
195W
14A
24.1V
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+₩67,896
5+₩63,265
10+₩62,633
20+₩58,047
-
1 Stage
150W
11A
24.1V
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3912321

RoHS

Each
1+₩88,647
3+₩75,940
10+₩66,955
25+₩65,621
-
1 Stage
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
5130212

RoHS

Each
1+₩145,005
5+₩134,592
10+₩131,024
Thermoelectric Cooler
1 Stage
385.5W
17.5A
33.9V
50mm
50mm
3.9mm
74°C
arcTEC CP175-5039-A Series
1.45ohm
150mm 18 AWG Red & Black
5130191

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
160W
15A
16.4V
50mm
50mm
4mm
74°C
arcTEC CP150-5040-A Series
0.81ohm
150mm 18 AWG Red & Black
5130192

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
176W
16.8A
16.8V
50mm
50mm
3.95mm
74°C
arcTEC CP168-5039-A Series
0.82ohm
150mm 18 AWG Red & Black
5130211

RoHS

Each
1+₩145,005
5+₩134,592
10+₩131,024
Thermoelectric Cooler
1 Stage
331.4W
15A
34.6V
50mm
50mm
3.9mm
74°C
arcTEC CP150-5039-A Series
1.75ohm
150mm 18 AWG Red & Black
5130206

RoHS

Each
1+₩127,604
5+₩118,441
10+₩115,301
Thermoelectric Cooler
1 Stage
209.1W
11A
30.3V
50mm
50mm
4mm
70°C
arcTEC CP110-5040-A Series
2.2ohm
150mm 18 AWG Red & Black
5130187

RoHS

Each
1+₩95,703
5+₩88,831
10+₩86,476
Thermoelectric Cooler
1 Stage
146W
14A
16.8V
50mm
50mm
4.3mm
74°C
arcTEC CP140-5043-A Series
0.92ohm
150mm 18 AWG Red & Black
13개 품목 1-13개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account