더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,898 |
| 5+ | ₩13,792 |
| 10+ | ₩12,686 |
| 50+ | ₩12,365 |
| 100+ | ₩12,044 |
| 250+ | ₩11,723 |
제품 개요
The MC100EL1648DG is a voltage-controlled Oscillator Amplifier requires an external parallel tank circuit consisting of the inductor and capacitor. A varactor diode may be incorporated into the tank circuit to provide a voltage variable input for the oscillator (VCO). This device may also be used in many other applications requiring a fixed frequency clock. The MC100EL1648 is ideal in applications requiring a local oscillator, systems that include electronic test equipment and digital high-speed telecommunications. The MC100EL1648 is based on the VCO circuit topology of the MC1648. The MC100EL1648 uses advanced bipolar process technology which results in a design which can operate at an extended frequency range. The ECL output circuitry of the MC100EL1648 is not a traditional open emitter output structure and instead has an on-chip termination emitter resistor, RE, with a nominal value of 510Ω. This facilitates direct ac-coupling of the output signal into a transmission line.
- 6pF Typical input capacitance
- 19mA at 5VDC Low-power supply
애플리케이션
Clock & Timing
기술 사양
1.1GHz
5.5V
SOIC
8Pins
No SVHC (25-Jun-2025)
4.2V
-
-40°C
85°C
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서