더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩116,244 |
제품 정보
제품 개요
SEK-SensorBridge SEK-toolbox allows to connect suitable Sensirion sensors to a computer. There are 2 ports on the SensorBridge allowing to connect sensors, can connect more than one sensor to each port, provided that sensors have different I2C addresses. Each port corresponds to an independent channel offering. Sensors are connected to the SensorBridge using a RJ45 connector. The standard interface between the SensorBridge and a computer is an USB Virtual COM Port using a standard USB micro connector. This offers a fast plug and play interface to computer and works seamlessly with the SEK-ControlCenter software. Can connect several SensorBridges on a computer for simultaneous evaluation of multiple sensors limited mainly by power consumption of sensors and the capability of the computer. A powered USB hub is a good option for expanding system, if necessary additionally can connect the SensorBridge via a RS485 interface, provided also have a RS485 interface on computer.
- Works hand-in-hand with the SEK-ControlCenter software
- 1.2V to 5.5V selectable supply
- Power supply up to 250mA at 5V
- I2C bus with speed up to 1MHz
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서