MAX31865PMB1#
Peripheral Module, Resistance to Digital (RTD) Converter, Temperature Detectors, Easy to Use

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩65,216 |
제품 정보
제품 개요
MAX31865PMB1# is a peripheral module (Pmod™) for MAX31865. This module provides the necessary hardware to interface the MAX31865 RTD-to-digital converter to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). This module is set up to operate with a PT100 platinum RTD. Suitable for industrial equipment, instrumentation and medical equipment applications.
- Simple conversion of platinum RTD resistance to digital value
- Handles 100 ohm to 1Kohm (at 0°C) platinum RTDs (PT100 to PT1000)
- Compatible with 2, 3 and 4-wire sensor connections
- 6 pin Pmod compatible connector (SPI)
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Peripheral Module
MAX31865 Series
RTD-to-Digital Converter
No SVHC (04-Feb-2026)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서