더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩75,439 |
제품 정보
제품 개요
PROF2BTS70061EPPDBTOBO1 is a daughterboard comes with 1 Smart High-Side switch of BTS7006-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Typical applications include suitable for driving 12.5A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
기술 사양
Infineon
Power Management - Load Switch
Daughter Board with High-Side Switch
Daughter Board BTS7006-1EPP
No SVHC (25-Jun-2025)
BTS7006-1EPP
High Side Switch
Infineon PROFET ONE4ALL Motherboards
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서