더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,256,256 |
제품 정보
제품 개요
ADIS16500/PCBZ is a precision, miniature microelectromechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the device combines with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. The serial peripheral interface (SPI) and register structure provides a simple interface for data collection and configuration control. It is used in applications such as navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Automatic and manual bias correction controls, data ready indicator for synchronous data acquisition
- External sync modes: direct, scaled, and output, on demand self-test of inertial sensors
- On-demand self-test of flash memory, single-supply operation from 3V to 3.6V
- SPI-compatible data communications, 19,600m/sec2 mechanical shock survivability
- Triaxial, delta angle and delta velocity outputs
- Dynamic range (gyroscopes) is ±2000°/sec minimum at ((TC) = 25°C, VDD = 3.3V)
- 3dB bandwidth is 573Hz typical at (X-axis and y-axis, (TC) = 25°C, VDD = 3.3V))
- Sensor resonant frequency is 66KHz typical at (X-axis, y-axis, (TC) = 25°C, VDD = 3.3V))
- Nonlinearity is 0.25%FS typical at (best fit straight line, ±19.6²m/sec)
- Operating temperature range from -25°C to +85°C, 100-ball BGA package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Breakout Board
-
Analog Devices EVAL-ADIS2 Evaluation Systems
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서