더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩840,032 |
| 5+ | ₩695,734 |
| 10+ | ₩624,644 |
제품 정보
제품 개요
EFUSE-48V100A is a 48V, 100A eFuse. With the steady increase in 48V eMobility applications, semiconductor-based resettable fuses are quickly replacing mechanical relays and contactors, as well as traditional non-resettable fuses. The eFuse concept is an innovative new trend for protecting both the user and the hardware in high-power applications. In a new reference design by Vishay, an eFuse featuring TrenchFET® MOSFETs was designed to handle continuous current up to 100A. It has been designed to operate continuously at max. current with less than 14W of losses, without requiring active cooling. The design features a pre-charge function, continuous current monitoring, and overcurrent protection. The overcurrent protection can stop current flow through the eFuse in under 2μs. Typical applications are battery management systems, EV test environments, solar installations, industry and home automation, industrial and server computing, networking, telecom, and base station power supplies.
- Fast disconnect of loads in under 2μs
- Pre-charge of DC-Link capacitors of power electronics
- Resettable fuse, adjustable current limit
- Ambient temperature range from -40 to +50°C
- Battery voltage is 48V at TA = 25°C
- Load input capacity is 10mF maximum
기술 사양
-
Protection & Control
-
-
-
-
Electronic Fuse
-
MOSFET SQJQ184E, Shunt/Pre-Charge & Gate Resistor WSLP3921/D2TO35 & MMU 0102, Optocoupler VOMA617A
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서