입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,801,867 |
제품 정보
제품 개요
The DK-K7-CONN-G from Xilinx is a Kintex®-7 FPGA connectivity kit. This is a 20Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through user evaluation and development of connectivity systems. This includes a 20Gb/s targeted reference design featuring PCI Express®, a DMA IP core from Northwest Logic, 10GBase-R, AXI and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design the board includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this board contains the relevant SFP+ FMC daughter card, cable and transceiver modules needed to utilize this design. It implement video display applications with HDMI out expand I/O with the FPGA Mezzanine Card (FMC) interface.
- Optimized for quickly prototyping high performance serial transceiver application via Kintex®-7 FPGA
- Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
- Advanced memory interface with 1GB DDR3 SODIM memory
- Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA pairs, UART, IIC
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
애플리케이션
Embedded Design & Development
목차
XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12hr hardware timeout), Control & monitor GUI, Fedora 16 Live OS DVD required software drivers and source code, FMC daughter card, Two 10Gb Ethernet transceiver modules and a single fibre optic patch cable, Targeted reference design, Board design files (DxDesigner 2005, Allegro 16.3 – 16.5), Cables and power supply.
경고
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
메모
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Xilinx
Embedded Connectivity
FPGA
Kintex-7
-
XC7K325T-2FFG900C
-
-
Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables
No SVHC (15-Jan-2018)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서