더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩144,460 |
제품 정보
제품 개요
EVAL-CN0398-ARDZ is an Arduino-shield circuit evaluation board. The CN0398 is a single supply, low power, high precision complete solution for soil moisture and pH measurements, including temperature compensation. The circuit is optimized for use with capacitive soil moisture sensors that are insensitive to water salinity and do not corrode over time. The circuit also measures soil pH and that function is suitable in a variety of applications. The system is divided into three independent measurement front ends: pH, soil moisture and temperature.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensor
-
-
-
AD7124-8, ADR3433, ADA4661-2, ADP7118
Soil Moisture Sensor
-
Arduino Shield Board CN0398
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서