더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩289,648 |
제품 정보
제품 개요
EVAL-CN0565-ARDZ is a CN0565 circuit evaluation board. The EVAL-CN0565-ARDZ is an electrical impedance tomography (EIT) measurement system for characterizing and computing interior impedance of surfaces. The platform allows a conductivity map to be reconstructed using several repeating measurements from electrodes placed at different locations. It supports impedance measurement setups with up to 24 electrodes. The design uses a pair 8×12 analogue crosspoint switches, which enables the excitation signal to be applied to one pair of electrodes at a time. The implementation of crosspoint switches allows the circuit to maximize the impedance measurements, which consequently improves the resolution of the constructed images. The design also features a complete power and signal isolation to the host controller, which can be used as reference for bioimpedance applications.
- Supports 24 impedance input, arbitrarily assignable to quadrupole impedance measurement channels
- Supports impedance measurement setups with up to 24 electrode pairs
- Accepts measurement frequency range from 0.015Hz up to 200kHz
- Provide measurement ground that is fully isolated from host computer w/ 0.47µF isolation capacitance
- Board comes in an Arduino-compatible form factor
기술 사양
Analog Devices
Data Acquisition
-
-
-
CN0565
Electrical Impedance Tomography Measurement System
-
Reference Design Board CN0565
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서