더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩140,101 |
제품 정보
제품 개요
REFSHA35WRC2SYSTOBO1 is a full-featured starter kit, with a turnkey motor driver designed for high-performance, high-efficiency permanent magnet synchronous motor (PMSM) / brushless direct current motor (BLDC) applications, including all of the required elements for ceiling fan applications. It includes the iMOTION IMD112T smart driver for PFC and motor control, the IRS44273L PFC gate driver, and IKA08N65H5 DuoPack IGBTs and diodes for PFC, the TRENCHSTOPTM RC-Series IKN03N60RC2 that provides cost-effective, monolithically integrated IGBTs with diode for the inverter stage. The starter kit features Infineon’s iMOTION smart driver and advanced motion control engine (MCE 2.0) technology for PMSM/BLDC motor and PFC driver. It is optimized for small and major home appliances like fans, pumps, compressors and other general-purpose variable speed drives.
- Input voltage range 120~300Vrms, normal input voltage 230Vrms
- Maximum input power 35W at Tvj=25°C with input voltage range of 120~300 Vrms
- PFC factor ≥ 0.9 at normal input voltage 230Vrms and maximum input power 35W
- iTHD ≤ 10% at normal input voltage 230Vrms and maximum input power 35W
- Surge compliant with IEC std IEC61000-4-5, L-N, L-PE, N-PE 4KV, EMI compliant with EN55032 class B
- 650V DuoPack IGBT and diode for PFC switch
- Single-channel, low-side IGBT gate driver IC for PFC switch driver
- On-board 0.3A, 10mH PFC inductor for 60KHz PFC operation
- Monolithically integrated 600V reverse conducting driver 2 for 16KHz PWM motor control
- iMOTION smart driver for main control and inverter driver, infrared remote interface
목차
1 x REF_SHA35WRC2SYS, 1 x XMC1100_IR_RC, 1 x cable, 1 x remote infrared control box.
기술 사양
Infineon
Power Management - Motor Control
-
-
-
IMD112T-6F040
BLDC Motor
-
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서