더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩216,535 |
제품 정보
제품 개요
45W adapter reference demo board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 700V CoolMOS™ P7 superjunction (SJ) MOSFET (IPN70R600P7S) in SOT-223 package. The reference adapter board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The board passes EMI (both conducted and radiated), ESD immunity and surge immunity tests and can be used for production by customers after a final verification with minor changes.
- CCM fly back using a standard low cost controller
- Shows the advantages of the 700V CoolMOS™ P7 SJ MOSFET technology switching performance
- Meets FCC Class B conducted and radiated emissions with margin
- High efficiency and low cost
- A reference design close to final production
- Reduced manual assembly costs due to SOT-223 package
- 90 to 264VAC input voltage, 19VDC output voltage, 2.37A output current
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
-
-
-
IPN70R600P7S
SMPS Adapter & Charger
-
Reference Design Demo Board IPN70R600P7S
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovenia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서