더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩762,164 |
제품 정보
제품 개요
EVALAUDAMP24TOBO1 is a GaN e-mode high electron mobility transistor (HEMT) evaluation board. This is a 2-ch, 225W/ch (4ohm at ±43V) or 250W/ch (8ohm at ±63V) half-bridge class D audio power amplifier for Hi-Fi audio systems. It demonstrates how to use the CoolGaN™ gallium nitride transistor, IRS20957S controller IC, implement protection circuits and design an optimum PCB layout using IGT40R070D1 E8220 transistor. It features a 2-ch self-oscillating type PWM modulator for the lowest component count, highest performance and robust design. This topology represents an analogue version of a 2nd-order ∑-∆ modulation, having a class D switching stage inside the loop. The benefit of the ∑-∆ modulation in comparison to the carrier-signal-based modulation, is that all the error in the audible frequency range is shifted to the inaudible upper-frequency range by nature of its operation. Typical applications include AV receivers, home theatre systems, speakers and musical instrument amplifiers.
- IRS20957SPBF + IGT40R070D1 E8220 evaluation board
- Over-current protection, high-side and low-side CoolGaN™ transistors and over-voltage protection
- Under-voltage protection, high-side and low-side CoolGaN™ transistor and over-temperature protection
- Self-oscillating half-bridge topology with optional clock synchronization
- Bipolar power supply range from ±38V to ±75V
- Rated load impedance range from 4 to 8ohm
- 500KHz self-oscillating frequency
- 33dB voltage gain, 96 percent channel efficiency at single-channel driven, 250W, class D stage
- ±67mA/±85mA at no input signal ±43/±63V idling supply current
- Sigma-delta modulation enables the designer to apply sufficient error correction
기술 사양
Infineon
Power Management
-
-
-
IRS20957SPBF, IGT40R070D1 E8220
Gate Driver
-
Evaluation Board IRS20957SPBF, IGT40R070D1 E8220
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서