입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,630,232 |
제품 정보
제품 개요
QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
- Pre-loaded with NXP’s board support package (BSP) based on standard Linux® kernel
- Linux kernel support for DPAA2 containers
- Integrated control of DPAA2 L2 switch objects
- Support for an open architecture parallel processing packet engine
- PCI Express®, USB 3.0, SATA , Ethernet interfaces
- 128MB NOR flash (8bit), 2GB SLC NAND flash
기술 사양
NXP
Communication & Networking
ARM
QorIQ
-
LS2088A
Communication Processor
Cortex-A72
Reference Design Board LS2088A
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서