더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩100,586 |
제품 정보
제품 개요
CY8CPROTO-062S3-4343W is a PSoC 62S3 Wi-Fi BT prototyping kit. The PSoC 62S3 Wi-Fi BT Kit enables you to evaluate and develop your applications using the PSoC 62 Series MCU and CYW4343W WICED Wi-Fi/BT combo device. PSoC 6 MCU is Cypress’ latest, ultra-low-power PSoC specifically designed for wearables and IoT products. PSoC 6 MCU is a true programmable embedded system-on-chip, integrating a 150MHz ARM® Cortex®-M4 as the primary application processor, a 100MHz ARM Cortex®-M0+ that supports low-power operations, up to 2MB Flash and 1MB SRAM, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, CapSense® touch-sensing, and programmable analogue and digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market.
- PSoC™ 62 MCU with 512KB of flash memory, 256KB of SRAM memory
- LBEE5KL1DX module based on the CYW4343W combo device (802.11b/g/n, single-band 2.4GHz + Bluetooth)
- Industry-leading CAPSENSE™ with touch buttons and slider
- On-board debugger/programmer with KitProg3
- 512Mbit quad-SPI NOR flash
- KitProg3 on-board SWD programmer/debugger, USB-UART and USB-I2C bridge functionality
- Micro-B connector for PSoC 6 MCU USB device interface
- 1.8V and 3.3V operation of PSoC 6 MCU is supported
- One user LED, one user button, and a reset button for PSoC 6 MCU
- One mode selection button and one status LED for KitProg3
목차
PSoC 62S3 Wi-Fi BT prototyping board, USB type-A to micro-B cable, Quick start guide.
기술 사양
Cypress
Wireless Development
ARM
PSoC 6
-
S25HL512T
Bluetooth and WiFi
Cortex-M0+, Cortex-M4
Prototyping Board S25HL512T, USB Type-A to Micro-B Cable, Manual
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서