입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩362,552 |
제품 정보
제품 개요
USB Type-C™ and USB power delivery evaluation kit based on the automotive grade SPC58 MCU and AutoDevKit development initiative. It is designed to let user test the USB power delivery protocol stack implemented on the ASIL-B automotive grade 32bit Power Architecture® microcontroller SPC58 C (Chorus) line (from 1 to 10MB flash, single or multi-core, including ISO CAN FD and Ethernet peripherals). This Kit consisting of two boards Dual-port USB Type-C function board (AEK-USB-2TYPEC1) and SPC58 Chorus discovery board (SPC58EC-DISP).
- USB power delivery software stack pre-loaded on SPC58 discovery board
- Power board connector on USB function board
- Power Data Objects (PDO) (5V, 500mA available without external power board)
- Downloadable (STSW-USB2TYPEC1) compiled flash image firmware
- All key ST components are qualified automotive grade
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
Interface
e200z4
SPC5
-
SPC58, STUSB1702
USB Power Delivery (PD) Controller
-
AutoDevKit SPC58EC-DISP\AEK-USB-2TYPEC1
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서