입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩4,222,501 |
제품 정보
제품 개요
The DK-K7-EMBD-G from Xilinx is a Kintex®-7 embedded kit. This kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as Vivado® Design Suite. Familiar Eclipse based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design. The Kintex®-7 FPGA KC705 evaluation kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design enabling high performance serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Leverages the Kintex-7 KC705 base board
애플리케이션
Embedded Design & Development
목차
KC705 evaluation board featuring the XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12 hour hardware timeout), AMS 101 evaluation board, Getting started guide (web), Targeted Reference Design: PCIe Gen2x4 with a Northwest logic DMA IP engine showing sustained bandwidth up to 10Gb/s throughput end to end, Board design files (DxDesigner 2005, Allegro 16.3 - 16.5), Cables and power supply.
경고
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
메모
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Xilinx
Embedded Systems
FPGA
Kintex-7
-
XC7K325T-2FFG900C
-
-
Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, AMS 101, Documentation, Pwr Supply & Cables
No SVHC (15-Jan-2018)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서