제품 정보
제품 개요
The MCP1630DM-NMC1 is a MCP1630 NiMH battery charger demo board, The MCP1630 high speed PWM which is interfaced to the PIC16LF818 to develop a complete NiMH battery charger with fuel gauge capability. The MCP1630 is used to regulate the battery charge current and protect the SEPIC power train against an open circuit (removed battery) or a shorted battery. The high speed 12ns current sense to output capability of the MCP1630 is used to switch the SEPIC converter at 1MHz, minimizing external inductor and capacitor cost, while the PIC16LF818 performs the complex NiMH battery charger timing functions. Both the MCP1630 and PICLF818 protect the battery and circuit in the event of a fault. The input voltage range for the demo board is 8V to 15V. The output is capable of charging four NiMH batteries with up to 1.6V per cell at a fast charge rate of 500mA contant current.
- MCP1630 used in a high frequency (1MHz) SEPIC converter
- Complete evaluation of complex NiMH charging algorithm
- Pre programmed charge currents
- Overvoltage, overcurrent, over charge and over discharge protection
- On board battery temperature sensor
- Simple fuel gauge capability
- Low standby current (29µA)
- ICD connector footprint allows access to PIC16LF818 program code with ICD2 in circuit debugger
애플리케이션
Power Management, Portable Devices, Embedded Design & Development, Industrial
목차
The MCP1630 NiMH battery charger demo board, User's Guide, MCP1630 Data Sheet.
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서