더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩286,186 |
제품 정보
제품 개요
ADM00791 is a MX57 200MHZ LVCMOS CLOCK source evaluation board for high speed, low noise clock applications. The high-frequency clock source evaluation board is an easy-to-use, high-frequency clock source. It contains a low-noise crystal-oscillator (TCXO, single-ended output). This evaluation board is currently being used as a clock source for Microchip Technology’s high-speed ADC evaluation boards for the MCP37XXX family devices. This evaluation board can be used for RF and other mixed signal applications as well, where a low noise clock is needed.
- MXT573ABC200M000 200MHz LVCMOS clock source
- MCP1727 3.3V LDO regulator with shutdown capability, allowing a supply input range of 3.8V to 5V
- Single-ended clock output via male SMA connector
목차
High-frequency clock source PCB (ADM00791), 2x 4.5” 2.54mm pitch female-female jumper wires.
기술 사양
Microchip
Clock & Timing
Evaluation Board MX575ABC200M000, 2x 4.5" 2.54mm Pitch Female-Female Jumper Wire
To Be Advised
MX575ABC200M000
Clock Source, Crystal Oscillator
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서