더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩928,624 |
제품 정보
제품 개요
Evaluation board for AD9959 4-channel, 500MSPS DDS with 10bit DAC. AD9959 is a multichannel frequency synthesizer that incorporates two synchronous direct digital synthesis (DDS) cores with many user-programmable functions. The evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the mouse-over effect. Many elements of the software can be clarified by placing your mouse over the element.
- Full-featured evaluation board for the AD9959
- PC evaluation software for control and measurement of the AD9958
- USB interface
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Factory tested and ready to use
목차
AD9959 evaluation board, AD9959/PCB installation software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD9959, Installation Software
No SVHC (04-Feb-2026)
AD9959
Direct Digital Synthesizer
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서