더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩210,433 |
제품 정보
제품 개요
EVAL-AD7699EDZ is a fully featured evaluation kit for the AD7699. This board operates in stand alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
16bit
Data Converter
Evaluation Board AD7699
No SVHC (04-Feb-2026)
AD7699
500kSPS
Successive Approximation ADC
AD7699 Series
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서