더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩105,178 |
제품 정보
제품 개요
EVAL-AD4050-ARDZ evaluation board enables quick and easy evaluation of the performance and features of the AD4050. The AD4050 is compact, low power, 12bit easy drive successive approximation register (SAR) analogue-to-digital converter (ADC). The primary controller board for the EVAL-AD4050-ARDZ is the SDP-K1. The EVAL-AD4050-ARDZ conformed to the Arduino® Uno Shield mechanical and electrical standards to interface with the SDP-K1, in addition to various software development kits from other manufacturers. The AD4050 evaluation solution included the AD4050 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture and the AD4050/ AD4052 ACE plugin graphical user interface (GUI) for performance evaluation.
- Full featured evaluation board for the AD4050 with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out of the box evaluation experience with the SDP-K1
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
기술 사양
Analog Devices
12bit
Data Converter
Evaluation Board AD4050BCPZ
No SVHC (25-Jun-2025)
AD4050BCPZ
2MSPS
Successive Approximation ADC
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서