3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩375,232 |
제품 정보
제품 개요
EVAL-AD4630-16FMCZ evaluation board enables quick and easy evaluation of the AD4630 family of 24-bit precision successive approximation register (SAR) analogue-to-digital converters (ADCs). The AD4630-16 is a low power, 2-channel, 16-bit precision SAR ADC that supports up to 2MSPS per channel. The evaluation board demonstrates the performance of the AD4630-16 and provides a configurable analogue front end (AFE) for a variety of system applications. The EVAL-AD4630-16FMCZ evaluation board is designed for use with the Digilent ZedBoard™. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard connects to the PC through USB. Applications includes automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing, scientific instrumentation.
- On-board voltage reference, clock source, and ADC drivers
- Versatile analogue signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
- ZedBoard hosts a Xilinx Zynq7000 SoC, which has two processor cores and programmable FPGA fabric
목차
EVAL-AD4630-16FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
기술 사양
Analog Devices
16Bit
Data Converter
Evaluation Board AD4630-16BBCZ, Micro-SD Memory Card (with Adapter), ZedBoard
No SVHC (04-Feb-2026)
AD4630-16BBCZ
2MSPS
ADC
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서