더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩143,887 |
제품 정보
제품 개요
EVAL-AD7606BFMCZ is an evaluation board to evaluate the AD7606B 8channel DAS with 16bit, 800KSPS bipolar input, simultaneous sampling ADC. It is full featured evaluation board that allows users to easily evaluate the features of the AD7606B analogue to digital converter (ADC). The EVAL-AD7606BFMCZ can be controlled by the system demonstration platform controller board (EVAL-SDP-CH1Z (SDP-H1)). The EVAL-SDP-CH1Z (SDP-H1) allows the EVAL-AD7606BFMCZ to be controlled through the USB port of a PC using the AD7606B evaluation software.
- Full featured evaluation board for the AD7606B
- On-board power supplies
- Standalone capability
- SDP-H1 compatible (EVAL-SDP-CH1Z (SDP-H1))
- PC software for control and data analysis
- Time and frequency domain
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
16bit
Data Converter
Evaluation Board AD7606BBSTZ
No SVHC (04-Feb-2026)
AD7606BBSTZ
800kSPS
ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서