더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,685,379 |
제품 정보
제품 개요
AD9213-10GEBZ-B is an evaluation board to evaluate AD9213 is a single, 12-bit, 10.25 GSPS, radio frequency (RF) analogue-to-digital converter (ADC) with a 6.5GHz input bandwidth. t has been optimized to support high dynamic range frequency and time domain applications requiring wide instantaneous bandwidth and low code error rates (CER). The AD9213 features a 16-lane JESD204B interface to support its maximum bandwidth capability. This preliminary evaluation design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS8-V1EBZ FPGA-based data capture card, allowing users to download captured data for analysis. The device control and subsequent data analysis can be performed using the ACE software package.
- Full featured evaluation board for the AD9213 device
- Wide band Balun driven input
- No external supply needed
- Uses 12V-1A and 3.3V-3A supplies from FMC+ connector on ADS8-V1EBZ FPGA data capture card
- Single software interface for device control and analysis through ACE
기술 사양
Analog Devices
12Bit
Data Converter
Evaluation Board AD9213BBPZ-10G
No SVHC (04-Feb-2026)
AD9213BBPZ-10G
10.25GSPS
ADC
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서