입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,300,017 |
제품 정보
제품 개요
Evaluation system (EVSYS) to evaluate MAX19777 2-channel, 12-bit, SPI™ -compatible 3Msps analogue to digital converter (ADC). The MAX19777 EVSYS consist of the MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit). The system also includes Window 7, Windows 8 and Windows 10 software that provide a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX19777AZA+ in a package.
- 48MHz SPI interface
- Time domain, frequency domain and histogram plotting in the EV kit software
- Frequency, RMS, min, max and average DC calculations in the EV kit software
- On-board input buffers
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
목차
MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit), Software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
12bit
Data Converter
Eval Kit MAX19777
No SVHC (04-Feb-2026)
MAX19777AZA+
3MSPS
ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서