더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩363,455 |
제품 정보
제품 개요
BD34302EKV-EVK-001 is a BD34302EKV evaluation board. The BD34302EKV is a 32-bit, 1536kHz sampling stereo audio D/A converter for high-quality audio that incorporates unique sound quality design technology. The newly developed DWA improves THD performance and provides higher resolution and more natural sound quality with HD (High Definition) monaural mode. In addition, an automatic mode switching function makes it possible to easily switch between PCM/DSD and different sampling frequencies.
- Power supply voltage: AVCC: 4.5 to 5.5V, DVDDIO: 3.0 to 3.6V and DVDD: 1.4 to 1.6V
- Operating temperature range from -40 to +85°C
목차
BD34302EKV evaluation board, USB 2-Wire conversion board (attached on the evaluation board), Four spacers, CD-ROM (Control software and manuals), Quick manual, Precautions.
기술 사양
Rohm Semiconductor
Data Converter
Evaluation Board BD34302EKV
No SVHC (25-Jun-2025)
BD34302EKV
Stereo Audio DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서