제품 정보
제품 개요
The EB018 is a E-blocks CAN bus evaluation board. This E-block board is designed to allow a CAN bus communications system to be easily set up using a wide range of microcontroller devices even those without embedded CAN functions. The board includes both a CAN controller (MCP2515) and a CAN transceiver (MCP2551) and uses the high speed SPI bus to configure the CAN controller for transmitting and receiving CAN information. The host microcontroller must therefore have an SPI bus module. The CAN transceiver converts the CAN controller signals into differential signal level used by the CAN bus, and vice versa. For development and training purposes the board is fitted with three switches and two LEDs which can be controlled using the CAN transceiver chip. Flow code macros for this E-block are available.
- Transmit and receive messages via CAN bus
- Allows processors with no CAN module access to the CAN bus
- Configure CAN controller using high speed SPI protocol
- Access to dedicated input and output lines on the CAN controller
- Three test switches and two test LEDs
애플리케이션
Automotive, Industrial
기술 사양
Matrix
Interface
Board Only
No SVHC (17-Dec-2014)
MCP2515, MCP2551
CAN Bus
-
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서