제품 정보
제품 개요
The TEACLIPPER-PIC-LV-PT is a TEAclipper/PIC low voltage core processor. This allow custom field programming products to be manufactured in applications where a different form factor is required to the TEAclipper/PIC. TEAclipper/PIC devices make it easy to sell code written for PICs and also to deliver updates to products already delivered to customers. For applications where the technology is required in other formats. The HexWax explorer application is used to load TEAclippers with firmware. PICs are then programmed by temporarily inserting the TEAclipper into the target devices circuit. The connection can be a PCB header or simply leaning against plate through holes on a PCB. For prototyping, TEAclippers can be inserted into breadboards.
- Based on the PIC18F66J16 microcontroller
- 64pin TQFP package
- TEAclipper/PI-LV-PT can only generate Vpp programming voltages up to the target board Vdd
애플리케이션
Embedded Design & Development
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서