더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩278,365 |
제품 정보
제품 개요
Stellaris Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 MCU. The board also uses a range of TI's Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power to a PC as a USB device. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized TI low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.
- Evaluation board with robotic capabilities
- Mechanical components assembled by user
- Stellaris LM3S9B92 microcontroller
- MicroSD card connector, Wireless communication expansion port
- I2S audio codec with speaker
- USB Host and Device connectors
- RJ45 Ethernet connector
- Bright 96 x 16 blue OLED display
- On-board In-Circuit Debug Interface (ICDI)
- Battery power (3 AA batteries) or power through USB
애플리케이션
Robotics, Sensing & Instrumentation, Industrial
기술 사양
Texas Instruments
Stellaris 9000
Cortex-M3
Board
32bit
ARM
LM3S
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서