제품 정보
제품 개요
The AT91SAM9G10-EK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10. AT91SAM9G10-EK requires 5V DC (±5%). DC power is supplied to the board via the 2.1mm by 5.5mm socket (J1). The SAM9G10 is an ARM926-based microprocessor, running at 266MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colours and 24bpp. The SAM9G10 features multiple communication interfaces, such as a FS USB host and device with 2 ports and 2 transceivers, a FS USB device, USARTs, SPIs, I2S and I2C. The external bus interface incorporates controllers for SDRAM and Static memories, with specific interface circuitry for Compact Flash and NAND flash.
- 64MB of SDRAM memory and 256MB of NAND flash memory
- One Atmel serial data flash, one USB device port interface and two USB host port interfaces
- One DBGU serial communication port, JTAG/ICE debug interface
- One Ethernet 100-base TX with three status LED's
- One Atmel AT73C213 audio DAC
- One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
- Four user input push buttons, one wakeup input pushbutton, one reset pushbutton
- One data flash SD/MMC card slot
- One lithium coin cell battery retainer for 12mm cell size
- Dual pitch prototyping area
애플리케이션
Building Automation, Security, Imaging, Video & Vision, Metering, Consumer Electronics
목차
AT91SAM9G10-EK board, one A/Btype USB cable, one serial RS232 cable, one RJ45 crossed Ethernet cable, universal input AC/DC power supply with US and EU plug adapter.
경고
The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서